GBC12DCMI

Heilind Number:SULGBC12DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCMI

Detailed Description

The GBC12DCMI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust performance in harsh environments. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With 24 positions, 2.54mm pitch, and hairpin contact type, it provides efficient and precise connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial systems, the GBC12DCMI is a dependable solution for high-reliability connectivity needs.