GBC12DCMN

Heilind Number:SULGBC12DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCMN

Detailed Description

Introducing the GBC12DCMN, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring phosphor bronze contacts, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of industrial and commercial environments. The female connector, with two rows of 24 hairpin contact positions, offers versatility in circuitry layout. Its wire wrap termination method and pitch of 2.54mm facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. With gold-plated contacts and matte tin termination, it ensures low contact resistance and longevity. The GBC12DCMN is the ideal choice for demanding PCB interconnect applications.