GBC12DCMS-S288

Heilind Number:SULGBC12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCMS-S288

Detailed Description

The GBC12DCMS-S288 is a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the most challenging environments. With a current rating of 3A, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a compact 2.54mm pitch and 24 positions, offers excellent connectivity in space-constrained designs. Its side hole mount and card extender termination method provide easy and secure installation. The hairpin contact type and straddle orientation further enhance performance and durability. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers a perfect balance of compactness and functionality. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the GBC12DCMS-S288 guarantees high-speed data transmission and signal integrity, making it an essential component for mission-critical systems.