GBC12DCMS

Heilind Number:SULGBC12DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCMS

Detailed Description

GBC12DCMS features a durable construction combining PA9T and Phosphor Bronze, perfect for high-reliability applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector with 24 positions and hairpin contacts offers secure connectivity. Its side-hole mount type and wire wrap termination method simplify installation. Gold-plated contacts on a 2.54mm pitch guarantee reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Terminated with matte tin, it ensures long-term durability. Overall, the GBC12DCMS is a versatile and high-performance solution for board-to-board and card edge connections.