GBC12DCMT-S288

Heilind Number:SULGBC12DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCMT-S288

Detailed Description

Elevate your PCB connectivity with our GBC12DCMT-S288 dual-row female connector. Designed for high-performance applications, this connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With 24 hairpin contacts on a 2.54mm pitch, it offers robust connectivity in a compact form factor. The threaded mount and card extender termination method provide secure attachment, while the -65 to 125°C operating temperature range guarantees functionality in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for durability and longevity. Perfect for board-to-board and card edge connections, the GBC12DCMT-S288 is a top choice in high-reliability applications.