| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCMT |
GBC12DCMT
| Heilind Number: | SULGBC12DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DCMT, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 24 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in environments with up to 700VAC. The female connector, with two rows of hairpin contacts, offers easy wire wrap termination and a secure threaded mount. Operating with an impressive temperature range of -65 to 125°C, the GBC12DCMT guarantees performance in harsh conditions. Its sleek design, with a compact height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained setups. Matte tin termination plating further enhances durability. Trust in the GBC12DCMT for efficient and dependable connectivity in your PCB projects.

