GBC12DCSD

Heilind Number:SULGBC12DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCSD

Detailed Description

Introducing the GBC12DCSD, a high-performance board-to-board PCB connector designed for precision connectivity. With PA9T housing and Phosphor Bronze contacts plated with gold, this female connector guarantees optimal signal transmission with a current rating of 3A and voltage up to 700VAC. Featuring two rows of 24 Hairpin contacts on a 2.54mm pitch, it ensures secure and efficient mating. The thru-hole clearance hole mount type and tail length of 4.06mm offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating enhances durability. Ideal for high-speed and high-density applications, the GBC12DCSD is a reliable solution for your connectivity needs.