GBC12DCSH

Heilind Number:SULGBC12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCSH

Detailed Description

The GBC12DCSH PCB Connector, crafted with precision using PA9T and Phosphor Bronze materials, is a high-performance component designed for reliable power transmission. Featuring a dual-row configuration with a 2.54mm pitch, this connector offers seamless connectivity in various electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transfer while maintaining safety standards. The contact pins, made of gold-plated phosphor bronze, guarantee low contact resistance and optimal signal integrity. Its straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With 24 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating offers durability and corrosion resistance. Whether used in board-to-board or card edge connections, the GBC12DCSH is a dependable choice for high-reliability electronic systems.