| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGBC12DCSI |
GBC12DCSI
| Heilind Number: | SULGBC12DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCSI |
| ECAD Model: |
Specifications
Detailed Description
The GBC12DCSI board to board PCB connector features a dual-row design with 24 female contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm (.1in) and gold contact plating, it offers efficient signal transmission at a voltage of 700 VAC. The connectors are threaded for secure mounting on PCBs, with a straight orientation and thru-hole termination method for easy installation. Operating in a wide temperature range from -65 to 125°C, they are suitable for various environments. The hairpin contact type and matte tin termination plating further enhance performance. Measuring 15.49mm in height and 9.4mm in width, the GBC12DCSI is ideal for high-density applications in electronics and telecommunications.

