GBC12DCSN-S288

Heilind Number:SULGBC12DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCSN-S288

Detailed Description

The GBC12DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 24 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial uses. The termination method is through card extender, with Matte Tin plating for secure and durable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. With its superior build quality and performance, the GBC12DCSN-S288 is a reliable solution for your PCB connectivity needs.