GBC12DCSN

Heilind Number:SULGBC12DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCSN

Detailed Description

The GBC12DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage and 700VAC voltage rating, it provides secure power transmission. The 24-position, 2-row female connector with Hairpin contacts and gold plating guarantees optimal signal integrity. Its straight orientation and no-mounting design make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. The Matte Tin termination plating enhances durability and conductivity. With a compact height of 15.49mm and width of 9.4mm, the GBC12DCSN offers space-saving connectivity solutions without compromising performance.