GBC12DCSS-S288

Heilind Number:SULGBC12DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCSS-S288

Detailed Description

Introducing the GBC12DCSS-S288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows and a side-hole mount type, ensuring secure attachment to PCBs. With a contact material of durable Phosphor Bronze and gold plating, it guarantees reliable signal transmission with a current rating of 3A and voltage withstand of 700 VAC. The Hairpin contact type and Card Extender termination method offer efficient mating and disconnection processes. Boasting 24 positions and a compact design, it's ideal for space-constrained applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating enhances durability. Whether for industrial machinery, aerospace, or telecommunications, the GBC12DCSS-S288 ensures robust and efficient board-to-board connections. Elevate your project with this essential component.