| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCSS |
GBC12DCSS
| Heilind Number: | SULGBC12DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC12DCSS connector features a premium construction of PA9T and phosphor bronze, ensuring high performance and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. This female connector boasts two rows and a side-hole mount type for easy installation. Its thru-hole termination method and gold-plated phosphor bronze contacts offer optimal conductivity. The 2.54mm pitch and 24 hairpin contact positions facilitate secure connections. Designed for industrial use, it operates flawlessly in temperatures ranging from -65 to 125°C. With a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board PCB and card edge applications. Trust in the GBC12DCSS for efficient and dependable connectivity.

