GBC12DCST-S288

Heilind Number:SULGBC12DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCST-S288

Detailed Description

The GBC12DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures durability and reliability in extreme environments. Its 24 positions with two rows and hairpin contacts provide secure and efficient connectivity. The threaded mount type and card extender termination method make installation easy and secure. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial applications. Compact and efficient, it has a low profile with a height of .61 inches and a width of 9.4 mm, making it ideal for space-constrained PCB designs. Trusted for its performance and quality, the GBC12DCST-S288 is the perfect choice for your connectivity needs.