GBC12DCTD

Heilind Number:SULGBC12DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCTD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCTD

Detailed Description

Introducing the GBC12DCTD, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of various applications. The Gold contact plating guarantees excellent signal transmission, while the Hairpin contact type and thru-hole termination method provide secure and stable connections. With 24 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industrial and commercial devices. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GBC12DCTD for seamless board-to-board connections in your projects.