| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCTH |
GBC12DCTH
| Heilind Number: | SULGBC12DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DCTH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 24 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze, it ensures durability and efficient signal transmission. The gold-plated hairpin contacts offer superior conductivity, while the 700VAC voltage rating guarantees safe operation. With a clearance hole mount type and through-hole termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Meet your connectivity needs with the GBC12DCTH, the perfect choice for high-reliability electronic systems.

