GBC12DCTN

Heilind Number:SULGBC12DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCTN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCTN

Detailed Description

This female board-to-board PCB connector, SKU GBC12DCTN, offers reliable connectivity in electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 24 positions across 2 rows, it facilitates secure and precise connections. The hairpin contact type and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The termination method is through-hole, with matte tin plating for added conductivity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With a 700VAC voltage rating and 3A amperage, it meets high-performance requirements. Ideal for use in industrial, aerospace, and telecommunications applications, it is a dependable choice for engineers and manufacturers.