GBC12DCTS

Heilind Number:SULGBC12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCTS

Detailed Description

Introducing the GBC12DCTS, a high-performance board-to-board PCB connector perfect for demanding electronic applications. Designed with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. Featuring a compact design with two rows and hairpin contacts, it enables efficient PCB connections. Its straight orientation and side-hole mount type make installation a breeze. The gold-plated contacts and matte tin termination guarantee superior signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Don't compromise on quality—choose the GBC12DCTS for your connectivity needs.