GBC12DCTT-S288

Heilind Number:SULGBC12DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCTT-S288

Detailed Description

The GBC12DCTT-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The connector's hairpin contact type and threaded mount offer secure and stable connections, while the straddle orientation and 2.54mm pitch allow for efficient PCB layout. With 24 positions and a tail length of 3.94mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination method using matte tin plating ensures durability and longevity. Whether used in aerospace, automotive, or industrial systems, the GBC12DCTT-S288 guarantees high reliability and performance.