GBC12DCTT

Heilind Number:SULGBC12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCTT

Detailed Description

Introducing the GBC12DCTT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable signal transmission. The two-row, female design offers 24 positions with a 2.54mm pitch, ideal for compact PCB layouts. Gold-plated hairpin contacts guarantee optimal conductivity, rated for up to 3A and 700VAC. Threaded mounting and thru-hole termination provide secure attachment, while the connector's straight orientation and .61-inch height streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this component is suitable for diverse applications. With matte tin plating and a compact 9.4mm width, the GBC12DCTT is a versatile solution for professional electronics integration.