GBC12DCWD

Heilind Number:SULGBC12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCWD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCWD

Detailed Description

Introducing the GBC12DCWD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of Hairpin contacts, with 24 positions in total, offer secure connectivity. Thanks to its clearance hole mount and thru-hole termination method, installation is hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Rest assured, with Matte Tin termination plating, this connector complies with industry standards for reliability. Trust the GBC12DCWD for seamless board-to-board connections in your projects.