GBC12DCWI

Heilind Number:SULGBC12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCWI

Detailed Description

The GBC12DCWI female board-to-board PCB connector features high reliability and durability with its PA9T and phosphor bronze construction. Designed for demanding applications, it offers a contact rating of 3A at 700VAC. With two rows of hairpin contacts, each with gold plating, it ensures excellent conductivity. The threaded mounting and through-hole termination method provide secure attachment to the PCB. This connector, with a pitch of 2.54mm, accommodates 24 positions with a tail length of 3.18mm. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its reliability, making it a perfect choice for high-performance electronics.