GBC12DCWN

Heilind Number:SULGBC12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCWN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCWN

Detailed Description

Introducing the GBC12DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 24-position, dual-row configuration allows for versatile connectivity options. Gold-plated hairpin contacts guarantee low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive applications. Its straight orientation, no mounting design, and 2.54mm pitch make for easy installation on PCBs. With matte tin termination plating for added durability, the GBC12DCWN is a top choice for engineers seeking high-reliability connectivity solutions.