GBC12DCWT-S288

Heilind Number:SULGBC12DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCWT-S288

Detailed Description

The GBC12DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows of 24 hairpin contacts, offers a secure and stable connection. With a 2.54mm pitch and 3A amperage rating, it can handle high-speed data transmission with ease. The gold-plated contacts provide excellent conductivity, while the threaded mount type and straddle orientation ensure easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating offers added durability and corrosion resistance. Whether used in aerospace, telecommunications, or other fields, the GBC12DCWT-S288 guarantees high reliability and performance.