GBC12DCWT

Heilind Number:SULGBC12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCWT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCWT

Detailed Description

The GBC12DCWT is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 24 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and hairpin contact type make for easy and efficient mating. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for use in aerospace, defense, and industrial systems, the GBC12DCWT is a reliable solution for your connectivity needs.