GBC12DETH

Heilind Number:SULGBC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DETH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DETH

Detailed Description

The GBC12DETH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and voltage rating of 700VAC, it meets stringent performance requirements. The connector has a compact design with two rows of 24 cantilever contacts, suitable for high-density installations. Its clearance hole mount type and thru-hole termination method offer easy and secure assembly onto PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's low-profile straight orientation, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Termination plating with Matte Tin further enhances durability. Overall, the GBC12DETH is a versatile and reliable connectivity solution for various industrial and commercial applications.