GBC12DEYH

Heilind Number:SULGBC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DEYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DEYH

Detailed Description

The GBC12DEYH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a 2.54mm pitch and 24 positions across 2 rows, it offers versatile connectivity options. The connector, with a straight orientation and thru-hole termination method, is easy to install on PCBs. Meeting stringent industry standards, it boasts a voltage rating of 700VAC and can handle an amperage of 3A. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. The Matte Tin termination plating enhances solderability. Ideal for applications requiring high reliability and performance, the GBC12DEYH is a top choice for engineers and designers in the electronics industry.