| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DEYI |
GBC12DEYI
| Heilind Number: | SULGBC12DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DEYI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze board-to-board connector, with SKU GBC12DEYI, is engineered for high-performance applications. Featuring a durable construction and gold-plated contacts, it ensures reliable connectivity with a current rating of 3A and voltage rating of 700VAC. The connector, designed for female gender, offers 24 positions in a dual-row layout with a 2.54mm pitch. Its straight orientation and threaded mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole, with matte tin plating for enhanced durability. Ideal for use in hi-rel industries, this connector meets stringent quality standards, making it a dependable choice for demanding applications.

