GBC12DEYN

Heilind Number:SULGBC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DEYN

Detailed Description

The GBC12DEYN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a 3A current rating and 700VAC voltage capability, it offers robust power delivery. The 24-position, 2-row design with a pitch of 2.54mm allows for efficient connectivity. Its cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's no-mounting, thru-hole termination method with Matte Tin plating ensures secure attachment to PCBs. Compact in size with dimensions of 10.95mm (H) x 8.38mm (W) x 11.18mm (tail length), it is ideal for space-constrained applications. Meeting strict industry standards, the GBC12DEYN is a reliable choice for aerospace, telecommunications, and industrial electronics.