GBC12DKAD

Heilind Number:SULGBC12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKAD

Detailed Description

Introducing the GBC12DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 cantilever contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The right-angle orientation and clearance hole mount type make it suitable for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Trust the GBC12DKAD for your critical connectivity needs in aerospace, defense, and industrial applications.