GBC12DKAH

Heilind Number:SULGBC12DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKAH

Detailed Description

The GBC12DKAH PCB connector features a durable construction, with PA9T and Phosphor Bronze materials ensuring reliable performance. Designed for female connectors with two rows, it offers secure clearance hole mounting. The termination method is through-hole, guaranteeing stable connections. Contacts made of gold-plated phosphor bronze ensure excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The cantilever contact type and right-angle orientation enhance convenience in installation. With 24 positions and a tail length of 2.54mm, it allows for versatile connectivity. Operating in temperature ranges from -65 to 125°C, it is suitable for various environments. The connector, with a height of 13.97mm and width of 9.4mm, is compact yet efficient. Terminated with matte tin, it offers corrosion resistance. Belonging to the hi-rel category, it meets stringent quality standards, making it ideal for demanding industrial applications. The GBC12DKAH is a reliable solution for board-to-board and card edge connections, meeting the needs of diverse electronic systems.