GBC12DKAI

Heilind Number:SULGBC12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKAI

Detailed Description

Introducing the GBC12DKAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The 2.54mm pitch and 24 positions offer ample connectivity options, while the cantilever contact type and right-angle orientation allow for easy and secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The threaded mount type and thru-hole termination method provide stable and permanent installation on PCBs. With a compact size of 13.97mm in height and 9.4mm in width, it optimizes space utilization on the board. The Matte Tin termination plating ensures excellent solderability. This connector, belonging to the hi-rel category, is meticulously crafted for durability and performance, making it an ideal choice for critical electronic systems. Upgrade your connectivity solutions with the GBC12DKAI.