GBC12DKAN

Heilind Number:SULGBC12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKAN

Detailed Description

Introducing the GBC12DKAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm and 24 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for use in various environments. The termination method is through-hole with matte tin plating, further enhancing its robustness. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for high-speed data transmission and power delivery, this connector is a must-have for any electronic design project.