| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DKAS |
GBC12DKAS
| Heilind Number: | SULGBC12DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DKAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 24 cantilever contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. Its right-angle orientation and side-hole mount type offer flexibility in PCB layouts. The termination through-hole method with matte tin plating ensures secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board. Trust the GBC12DKAS for high-reliability connections in your electronic designs.

