GBC12DKAT

Heilind Number:SULGBC12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKAT

Detailed Description

The GBC12DKAT PCB connector features a rugged design with PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a dual-row configuration and a convenient threaded mount type, it offers secure connectivity for high-density applications. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and 24 positions provide flexibility in board-to-board connections. The termination method of thru-hole soldering with matte tin plating ensures robust and durable attachment to the PCB. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the GBC12DKAT is a versatile solution for your connectivity needs.