GBC12DKDD

Heilind Number:SULGBC12DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKDD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKDD

Detailed Description

The GBC12DKDD connector, featuring PA9T housing and Phosphor Bronze contacts plated with gold, is a high-performance component designed for demanding applications. With a 3A amperage rating and a voltage tolerance of 700 VAC, it ensures reliable power transmission. This female connector, with two rows of 24 cantilever contacts each, offers secure connectivity on PCBs. Its clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, this straight-oriented connector with a pitch of 2.54mm is compact yet efficient. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections in various electronic devices, the GBC12DKDD is a top choice for quality and reliability.