GBC12DKDH

Heilind Number:SULGBC12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKDH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKDH

Detailed Description

Introducing the GBC12DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined phospor bronze contacts plated with gold for excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and two rows of 24 positions each, it offers reliable and efficient connectivity in compact spaces. The cantilever contact design ensures secure mating, while the straight orientation and clearance hole mount type facilitate easy installation on PCBs. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability and durability. With a low-profile height of 15.49mm and compact width of 9.4mm (.37 in), this connector is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GBC12DKDH delivers reliable connectivity in even the most demanding conditions.