GBC12DKDI

Heilind Number:SULGBC12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKDI

Detailed Description

Introducing the GBC12DKDI, a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a maximum voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating provides corrosion resistance, further enhancing its reliability. Ideal for hi-rel applications, the GBC12DKDI is a top choice for board-to-board and card edge connections in aerospace, military, and industrial systems.