GBC12DKDN

Heilind Number:SULGBC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKDN

Detailed Description

The GBC12DKDN is a high-performance female board-to-board PCB connector meticulously crafted for precision electronic applications. Featuring a sturdy construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers seamless connectivity for intricate circuit designs. The cantilever contact type and thru-hole termination method guarantee secure and reliable connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for critical systems. Its compact design, with a low profile connector height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances solderability while meeting RoHS compliance. From aerospace to telecommunications, the GBC12DKDN is the perfect choice for high-reliability applications.