GBC12DKDT

Heilind Number:SULGBC12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKDT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKDT

Detailed Description

Introducing the GBC12DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and a contact type of Cantilever, it offers secure and efficient signal transmission. The female connector, with two rows and 24 positions, is mounted via threaded holes and terminated through the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm (.37 in), make it ideal for space-constrained applications. Its Matte Tin termination plating ensures compatibility with RoHS directives. Trust the GBC12DKDT for high-reliability connections in your PCB designs.