GBC12DKED

Heilind Number:SULGBC12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKED

Detailed Description

Introducing the GBC12DKED, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 24 cantilever contacts on a 2.54mm pitch, it offers precise connectivity in tight spaces. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust in the GBC12DKED for robust and efficient board-to-board connections in your electronic designs.