GBC12DKEH

Heilind Number:SULGBC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKEH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKEH

Detailed Description

GBC12DKEH is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated with gold, it ensures reliable signal transmission. Featuring a dual-row, right-angle orientation with 24 positions on a 2.54mm pitch, it offers efficient connectivity. The connector is rated for 700VAC and 3A, making it suitable for power and data-intensive systems. With a clearance hole mount and thru-hole termination, installation is convenient and secure. Its operating temperature range of -65 to 125°C allows for reliable performance in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, optimizes PCB space usage. Matte tin termination plating offers durability. Ideal for aerospace, defense, and industrial applications, the GBC12DKEH guarantees high reliability and performance.