GBC12DKEI

Heilind Number:SULGBC12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKEI

Detailed Description

Introducing SKU GBC12DKEI, a high-performance board-to-board PCB connector designed for critical applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. Its two rows of cantilever contacts, with 24 positions in total, offer secure and precise connections. The right-angle orientation and threaded mounting make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh industrial settings. The matte tin termination plating enhances durability. With a compact design measuring 13.97mm in height and 9.4mm in width, it's perfect for compact PCB layouts. Trust the GBC12DKEI for your mission-critical connectivity needs.