GBC12DKEN

Heilind Number:SULGBC12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKEN

Detailed Description

Introducing our SKU GBC12DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance up to 700VAC, it meets the stringent requirements of industrial systems. The cantilever contact type and right-angle orientation allow for secure mating in tight spaces, while the 24 positions across 2 rows offer ample connectivity options. Termination via thru hole method with gold-plated contacts guarantees excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust in the GBC12DKEN for dependable performance in your PCB designs.