GBC12DKES

Heilind Number:SULGBC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKES

Detailed Description

GBC12DKES - This high-performance board-to-board PCB connector, boasting a durable construction of PA9T and Phosphor Bronze, is designed for female connectivity with a dual-row configuration. Its side hole mount type and through-hole termination method ensure secure and stable installation. Crafted with precision, the contacts feature gold plating on phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers reliable performance at 3A and 700VAC. The cantilever contact type and right-angle orientation make it ideal for various applications. With 24 positions and a tail length of 4.57mm, it facilitates efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a reliable choice for demanding environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, suits space-constrained installations. The termination plating of matte tin ensures longevity and corrosion resistance. Meeting high standards for quality and performance, this connector is an essential component for your electronic projects.