GBC12DKET

Heilind Number:SULGBC12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKET
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKET

Detailed Description

Introducing the GBC12DKET, a high-performance board-to-board connector designed for demanding applications. With a 2-row, 24-position female layout, this connector ensures secure and reliable connections. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee excellent conductivity, while the threaded mounting and through-hole termination method provide sturdy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The Cantilever contact type and right-angle orientation offer flexibility in design. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in hi-rel environments, this connector, with Matte Tin termination plating, is ideal for aerospace, defense, and industrial applications. Trust the GBC12DKET for superior performance in your connectivity needs.