GBC12DKJD

Heilind Number:SULGBC12DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKJD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKJD

Detailed Description

Introducing the GBC12DKJD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm (.1in) and 24 positions, this connector features female gender, cantilever contact type, and right-angle orientation, making it ideal for compact and space-saving applications. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and longevity. Operating at a maximum voltage of 700VAC and an amperage of 3A, it ensures safe and stable power transmission. The termination method is through-hole, with a tail length of 12.7mm (.5in) for secure mounting. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector is RoHS compliant and features matte tin termination plating. Perfect for high-reliability systems, the GBC12DKJD is your go-to solution for seamless board-to-board connections.