GBC12DKJH

Heilind Number:SULGBC12DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKJH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKJH

Detailed Description

Introducing the GBC12DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its dual-row configuration with 24 positions and a pitch of 2.54mm offers versatile connectivity options. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Ideal for use in aerospace, defense, and industrial systems, the GBC12DKJH is built to withstand extreme temperatures ranging from -65 to 125°C. Its clearance hole mount and matte tin termination further enhance durability. Trust in this connector for secure and efficient PCB connections in your high-reliability applications.