GBC12DKJI

Heilind Number:SULGBC12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKJI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKJI

Detailed Description

Introducing SKU GBC12DKJI, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features two rows of 24 cantilever contacts, each meticulously crafted from PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless power and signal transmission in demanding electronic applications. Designed for through-hole mounting with a threaded connection, it guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. The termination plating of matte tin further enhances its durability. Perfect for industrial and commercial use, this connector is the epitome of quality and performance, making it an essential component for your electronic projects.