GBC12DKJN

Heilind Number:SULGBC12DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKJN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKJN

Detailed Description

Introducing the GBC12DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector is built to deliver reliable power and signal transmission. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer secure and space-efficient connections. Meeting stringent operating temperature requirements from -65 to 125 °C, it guarantees performance in harsh environments. With a termination method of thru-hole and termination plating of matte tin, this connector ensures easy and durable installation on PCBs. Perfect for high-reliability applications, the GBC12DKJN sets the standard for efficient board-to-board connectivity.